Microchip 24AA256-E/SN, 256kbit Serial EEPROM Memory 8-Pin SOIC Serial-I2C
- RS Stock No.:
- 177-1671
- Mfr. Part No.:
- 24AA256-E/SN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-1671
- Mfr. Part No.:
- 24AA256-E/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 256kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Data Retention | 200yr | |
| Maximum Operating Temperature | +125 °C | |
| Number of Words | 32K | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 256kbit | ||
Interface Type Serial-I2C | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Data Retention 200yr | ||
Maximum Operating Temperature +125 °C | ||
Number of Words 32K | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
The Microchip Technology Inc. 24AA256 is a 256Kb (32K x 8) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition. This device also has a page write capability of up to 64 bytes of data. This device is capable of both random and sequential reads up to the 256K boundary. Functional address lines allow up to eight devices on the same bus, for up to 2 Mbit address space.
Reliable EEPROM Memory:
32K x 8 (256Kbit)
64-Byte Page Write Buffer
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C Compatible
Cascadable up to Eight Devices
100 kHz and 400 kHz Clock Compatible
Pb-free
32K x 8 (256Kbit)
64-Byte Page Write Buffer
Page Write Time 5 ms Max.
Hardware Write-Protect Pin
Factory Programming Available
Low Power:
Operating voltage 1.7V to 5.5V
Read current 400 uA, max.
Standby current 1 uA, max.
2-Wire Serial Interface, I2C Compatible
Cascadable up to Eight Devices
100 kHz and 400 kHz Clock Compatible
Pb-free
