Microchip 93LC86B-I/SN, 16kbit Serial EEPROM Memory, 100ns 8-Pin SOIC Serial-3 Wire
- RS Stock No.:
- 177-1437
- Mfr. Part No.:
- 93LC86B-I/SN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 177-1437
- Mfr. Part No.:
- 93LC86B-I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 16kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 1024 Word x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 2.5 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 1024 | |
| Data Retention | 200yr | |
| Maximum Random Access Time | 100ns | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 16kbit | ||
Interface Type Serial-3 Wire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 1024 Word x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 2.5 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 1024 | ||
Data Retention 200yr | ||
Maximum Random Access Time 100ns | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- US
The Microchip 93LC86B device is a 16Kb Microwire (3-wire) Serial EEPROM with dedicated 16-bit memory organization and a voltage operation range of 2.5 - 5.5V. Also available are the 93LC86A for dedicated 8-bit memory organization and the 93LC86C for hardware selectable word size using the ORG pin.
Addtional Features: Industry Standard Microwire Serial I/O
Up to 3 MHz clock compatibility
1024 x 16-Bit Organization
Automatic Erase All (ERAL) Before Write All (WRAL)
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption:
Read current 100 uA (Typ), 1 mA (Max)
Write current 500 uA (Typ), 3 mA (Max)
Standby current 1 uA (Max at -40 to 85°C)
Software Write-Protection More than 1 million erase/write cycles
Data retention > 200 years
Grade 1 Temperature Range: -40°C to 125°C
Factory Programming Available Available in SOT-23-6, PDIP-8, SOIC-8, MSOP-8 and TSSOP-8
Up to 3 MHz clock compatibility
1024 x 16-Bit Organization
Automatic Erase All (ERAL) Before Write All (WRAL)
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption:
Read current 100 uA (Typ), 1 mA (Max)
Write current 500 uA (Typ), 3 mA (Max)
Standby current 1 uA (Max at -40 to 85°C)
Software Write-Protection More than 1 million erase/write cycles
Data retention > 200 years
Grade 1 Temperature Range: -40°C to 125°C
Factory Programming Available Available in SOT-23-6, PDIP-8, SOIC-8, MSOP-8 and TSSOP-8
