Microchip AT93C46E-PU, 1kbit EEPROM Chip, 250ns 8-Pin PDIP Serial-3 Wire
- RS Stock No.:
- 170-4289
- Mfr. Part No.:
- AT93C46E-PU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4289
- Mfr. Part No.:
- AT93C46E-PU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 64 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 250ns | |
| Data Retention | 100yr | |
| Number of Words | 64 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kbit | ||
Interface Type Serial-3 Wire | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 64 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Number of Bits per Word 16bit | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 250ns | ||
Data Retention 100yr | ||
Number of Words 64 | ||
- COO (Country of Origin):
- PH
