ROHM BR24L01AFVM-WTR, 1kbit EEPROM Memory 8-Pin MSOP Serial-I2C

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
168-1619
Mfr. Part No.:
BR24L01AFVM-WTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

3.25 x 2.8 x 0.75mm

Minimum Operating Temperature

-40 °C

Number of Words

128

Maximum Operating Temperature

+85 °C

Data Retention

40yr

Completely conforming to I²C BUS
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy