ROHM BR93L56RFVM-WTR, 2kbit EEPROM Memory 8-Pin MSOP Serial-3 Wire

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
168-1533
Mfr. Part No.:
BR93L56RFVM-WTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

2kbit

Interface Type

Serial-3 Wire

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

16bit

Dimensions

3.25 x 2.8 x 0.75mm

Number of Words

128

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Coin Processing Machines
Air-conditioner
Digital Multimeter: Handy Type
Barcode Scanner
Refrigerator
Single Board Computer
Large sized LCD Panel
Network Attached Storage
Home Theater System
Blood Glucose Meter
Bluetooth Module
MFP(Multi Function Printer)
LED Lighting
CT Scanner
ECG(EKG)
Surveillance Camera for Network
Machine Vision Camera for Industrial
IH Cooking Heater
Digital Multimeter: Bench Type
Display for EMS
Netbook
Digital Video Camera
Smartphone / Tablet PCs
Portable Data Terminal
Meter for Medical Treatments Portable
Digital Stethoscope
STB (Set Top Box)
Notebook PC
PND (Portable Navigation Device)
X-ray Inspection Machine for Security
Monitor for Medical
Digital Still Camera
Camera Module System for Mobile-phone
Intercom / Baby Monitor
Fingerprint Authentication Device
Pulse Oximeter
TV

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy