ROHM BR93L66FV-WE2, 4kbit EEPROM Memory 8-Pin SSOP Serial-3 Wire
- RS Stock No.:
- 168-0533
- Mfr. Part No.:
- BR93L66FV-WE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-0533
- Mfr. Part No.:
- BR93L66FV-WE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 4kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 256 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 16bit | |
| Dimensions | 4.4 x 3.35 x 1.15mm | |
| Number of Words | 256 | |
| Data Retention | 40yr | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 4kbit | ||
Interface Type Serial-3 Wire | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 256 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 16bit | ||
Dimensions 4.4 x 3.35 x 1.15mm | ||
Number of Words 256 | ||
Data Retention 40yr | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices.
Serial EEPROMs compatible with Microwire bus
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
Wide operating voltage range:1.8 to 5.5V
Data rewrite up to 1,000,000times
