ROHM BR24L32FVT-WE2, 32kbit EEPROM Memory, 900ns 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 168-0504
- Mfr. Part No.:
- BR24L32FVT-WE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 168-0504
- Mfr. Part No.:
- BR24L32FVT-WE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 4k x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.7 → 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.4 x 3.35 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 900ns | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 4k | |
| Data Retention | 40yr | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kbit | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 4k x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.7 → 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.4 x 3.35 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 900ns | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 4k | ||
Data Retention 40yr | ||
Completely conforming to I²C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times
Applications:
Portable Data Terminal
Coin Processing Machines
Meter for Medical Treatments Portable
Barcode Scanner
Digital Multimeter: Handy Type
Digital Stethoscope
Single Board Computer
Network Attached Storage
X-ray Inspection Machine for Security
Monitor for Medical
CT Scanner
ECG(EKG)
Intercom / Baby Monitor
Machine Vision Camera for Industrial
Fingerprint Authentication Device
Pulse Oximeter
Display for EMS
Digital Multimeter: Bench Type
