Microchip AT21CS01-SSHM10-B, 1kbit EEPROM Chip 8-Pin SOIC Serial-1 Wire
- RS Stock No.:
- 165-5124
- Mfr. Part No.:
- AT21CS01-SSHM10-B
- Brand:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-5124
- Mfr. Part No.:
- AT21CS01-SSHM10-B
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kbit | |
| Interface Type | Serial-1 Wire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Programming Voltage | 1.7 → 3.6V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 100yr | |
| Number of Words | 128 | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kbit | ||
Interface Type Serial-1 Wire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 3.6 V | ||
Programming Voltage 1.7 → 3.6V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 100yr | ||
Number of Words 128 | ||
Minimum Operating Temperature -40 °C | ||
The Microchip AT21CS01 is a 1 Kb Serial EEPROM utilizing the Single-Wire bus. Only two pins are needed to access the device: SI/O and GND. The SI/O signal is a combination data and power line, providing power to the device with a parasitic power scheme. The device is organized as one block of 128 x 8 and is optimized for use in consumer and industrial applications where reliable and dependable nonvolatile memory storage is essential. The EEPROM is available in a variety of space-saving packaging options.
128 x 8 (1 Kbit)
Single-Wire Compatible
I²C protocol structure
Communication through a single I/O pin
Standard Speed (15.4 kbps) and High Speed (125 kbps) Modes
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption
Read current 0.08 mA (Typ), 0.3 mA (Max)
Write current 0.2 mA (Typ), 0.5 mA (Max)
Standby current 0.7 uA (Typ), 2.5 uA (Max)
Software Write Protection
Four independent 256-bit zones
More than 1 million erase/write cycles
Single-Wire Compatible
I²C protocol structure
Communication through a single I/O pin
Standard Speed (15.4 kbps) and High Speed (125 kbps) Modes
Self-Timed Erase and Write Cycles (5 ms max.)
Low Power Consumption
Read current 0.08 mA (Typ), 0.3 mA (Max)
Write current 0.2 mA (Typ), 0.5 mA (Max)
Standby current 0.7 uA (Typ), 2.5 uA (Max)
Software Write Protection
Four independent 256-bit zones
More than 1 million erase/write cycles
