onsemi CAT24C128YI-G, 128kbit EEPROM Memory 8-Pin TSSOP Serial-I2C
- RS Stock No.:
- 163-0877
- Mfr. Part No.:
- CAT24C128YI-GT3
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 163-0877
- Mfr. Part No.:
- CAT24C128YI-GT3
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Memory Size | 128kbit | |
| Interface Type | Serial-I2C | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 16K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 16384 | |
| Data Retention | 100yr | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Memory Size 128kbit | ||
Interface Type Serial-I2C | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 16K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 16384 | ||
Data Retention 100yr | ||
- COO (Country of Origin):
- PH
