ROHM BR24G64FVM-3GTTR, 64kbit EEPROM Chip 8-Pin MSOP Serial-I2C

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
146-7672
Mfr. Part No.:
BR24G64FVM-3GTTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

64kbit

Interface Type

Serial-I2C

Package Type

MSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

8192K x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

5.5V

Number of Bits per Word

8bit

Dimensions

2.9 x 2.8 x 0.75mm

Maximum Operating Temperature

+85 °C

Data Retention

Minimum of 40yr

Minimum Operating Temperature

-40 °C

ROHM's high reliability serial EEPROMs command a large market share and are available in a range of capacities, bus interfaces (Microwire, I²C, SPI), operating voltages (1.7V to 5.5V, 1.8V to 5.5V, 2.5V to 5.5V, 3.0V to 3.6V) and package types, making them ideal for battery powered devices. The entire series are both lead-free and RoHS-compliant.

Completely conforming to I2C BUS
Wide operating voltage range:1.7 to 5.5V
Data rewrite up to 1,000,000times