ROHM BR25G320FVM-3GTR, 32kbit EEPROM Chip 8-Pin MSOP Serial-SPI
- RS Stock No.:
- 146-7460
- Mfr. Part No.:
- BR25G320FVM-3GTR
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7460
- Mfr. Part No.:
- BR25G320FVM-3GTR
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 32kbit | |
| Interface Type | Serial-SPI | |
| Package Type | MSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 4096K x 8 bit | |
| Minimum Operating Supply Voltage | 1.6 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 5.5V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 2.9 x 2.8 x 0.75mm | |
| Data Retention | Minimum of 100yr | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 32kbit | ||
Interface Type Serial-SPI | ||
Package Type MSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 4096K x 8 bit | ||
Minimum Operating Supply Voltage 1.6 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 5.5V | ||
Number of Bits per Word 8bit | ||
Dimensions 2.9 x 2.8 x 0.75mm | ||
Data Retention Minimum of 100yr | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
BR25G320FVM-3 is a 32Kbit Serial EEPROM of SPI BUS Interface
High Speed Clock Action up to 20MHz (Max)
Wait Function by HOLDB Terminal
Up to 64 Bytes in Page Write Mode.
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data|
Wait Function by HOLDB Terminal
Up to 64 Bytes in Page Write Mode.
Low Current Consumption
Address Auto Increment Function at Read Action
Prevention of Write Mistake
Write Prohibition
More than 1 Million Write Cycles.
Bit Format 16Kx8
Initial Delivery Data|
