onsemi CAT24C21LI, 1kbit EEPROM Memory 8-Pin PDIP I2C
- RS Stock No.:
- 145-2849
- Mfr. Part No.:
- CAT24C21LI
- Brand:
- ON Semiconductor
Subtotal (1 tube of 50 units)*
£7.20
(exc. VAT)
£8.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 50 + | £0.144 | £7.20 |
*price indicative
- RS Stock No.:
- 145-2849
- Mfr. Part No.:
- CAT24C21LI
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 1kbit | |
| Interface Type | I2C | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 10.16 x 7.11 x 4.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 128 | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 100yr | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 1kbit | ||
Interface Type I2C | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 10.16 x 7.11 x 4.95mm | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 128 | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 100yr | ||
- COO (Country of Origin):
- TH
