ROHM BR25G512FVT-3GE2, 512kbit EEPROM Memory 8-Pin TSSOP-B Serial-SPI
- RS Stock No.:
- 131-2747
- Mfr. Part No.:
- BR25G512FVT-3GE2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 131-2747
- Mfr. Part No.:
- BR25G512FVT-3GE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 512kbit | |
| Interface Type | Serial-SPI | |
| Package Type | TSSOP-B | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 64K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.4 x 3 x 1mm | |
| Number of Words | 64K | |
| Data Retention | Minimum of 100yr | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 512kbit | ||
Interface Type Serial-SPI | ||
Package Type TSSOP-B | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 64K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.4 x 3 x 1mm | ||
Number of Words 64K | ||
Data Retention Minimum of 100yr | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
