ROHM BR24G32FJ-3GTE2, 32kbit EEPROM Memory 8-Pin SOP-J Serial-I2C

Stock information currently inaccessible
RS Stock No.:
131-2738
Mfr. Part No.:
BR24G32FJ-3GTE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

32kbit

Interface Type

Serial-I2C

Package Type

SOP-J

Mounting Type

Surface Mount

Pin Count

8

Organisation

4096 x 8 bit

Minimum Operating Supply Voltage

1.6 V

Maximum Operating Supply Voltage

5.5 V

Number of Bits per Word

8bit

Dimensions

4.9 x 3.9 x 1.37mm

Data Retention

Minimum of 40yr

Maximum Operating Temperature

+85 °C

Number of Words

4096

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy