Microchip AT93C46D-TH-B, 1kbit EEPROM Memory, 250ns 8-Pin TSSOP Serial-3 Wire
- RS Stock No.:
- 127-8186
- Mfr. Part No.:
- AT93C46D-TH-B
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 127-8186
- Mfr. Part No.:
- AT93C46D-TH-B
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1kbit | |
| Interface Type | Serial-3 Wire | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 8 bit, 64 x 16 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.8 → 5.5V | |
| Number of Bits per Word | 8 bit, 16bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Data Retention | 100yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 64, 128 | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 250ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1kbit | ||
Interface Type Serial-3 Wire | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 8 bit, 64 x 16 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.8 → 5.5V | ||
Number of Bits per Word 8 bit, 16bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Data Retention 100yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 64, 128 | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 250ns | ||
- COO (Country of Origin):
- PH
The Microchip AT93C46D 1Kbit serial EEPROM is organized as either 128 x 8 or 64 x 16, selectable in hardware using the ORG pin. It operates on voltage range of 1.8V to 5.5V. The device is optimized for use in consumer, industrial, and automotive applications where reliable and dependable non-volatile memory storage is essential.
User-Selectable Internally Organized as 128 x 8 (1K) or 64 x 16 (1K)
Three-Wire Serial Interface
2 MHz Clock Rate (5V)
Self-timed write cycle within 5ms maximum
Endurance of 1,000,000 write cycles
Data retention of 100 years
Temperature range between -40°C and +85°C
TSSOP package
Three-Wire Serial Interface
2 MHz Clock Rate (5V)
Self-timed write cycle within 5ms maximum
Endurance of 1,000,000 write cycles
Data retention of 100 years
Temperature range between -40°C and +85°C
TSSOP package
