Microchip AT28C010-12JU, 1Mbit Parallel EEPROM Memory, 120ns 32-Pin PLCC Parallel
- RS Stock No.:
- 127-6568
- Mfr. Part No.:
- AT28C010-12JU
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-6568
- Mfr. Part No.:
- AT28C010-12JU
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 1Mbit | |
| Interface Type | Parallel | |
| Package Type | PLCC | |
| Mounting Type | Through Hole | |
| Pin Count | 32 | |
| Organisation | 128 x 8 bit | |
| Minimum Operating Supply Voltage | 4.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 14.04 x 11.5 x 3.17mm | |
| Data Retention | 10yr | |
| Maximum Operating Temperature | +85 °C | |
| Number of Words | 128K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Random Access Time | 120ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 1Mbit | ||
Interface Type Parallel | ||
Package Type PLCC | ||
Mounting Type Through Hole | ||
Pin Count 32 | ||
Organisation 128 x 8 bit | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 14.04 x 11.5 x 3.17mm | ||
Data Retention 10yr | ||
Maximum Operating Temperature +85 °C | ||
Number of Words 128K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Random Access Time 120ns | ||
