Microchip AT24C64B-10PU-2.7, 64kbit EEPROM Memory, 0.9μs 8-Pin PDIP Serial-2 Wire
- RS Stock No.:
- 127-2788
- Mfr. Part No.:
- AT24C64B-10PU-2.7
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 127-2788
- Mfr. Part No.:
- AT24C64B-10PU-2.7
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 64kbit | |
| Interface Type | Serial-2 Wire | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 8K x 8 bit | |
| Minimum Operating Supply Voltage | 2.7 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 4.5 x 3.1 x 1.05mm | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 100yr | |
| Number of Words | 8K | |
| Maximum Random Access Time | 0.9µs | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 64kbit | ||
Interface Type Serial-2 Wire | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 8K x 8 bit | ||
Minimum Operating Supply Voltage 2.7 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 4.5 x 3.1 x 1.05mm | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 100yr | ||
Number of Words 8K | ||
Maximum Random Access Time 0.9µs | ||
Maximum Operating Temperature +85 °C | ||
