Renesas Electronics R1EV5801MBTDRDI#B0, 1Mbit Parallel EEPROM Memory 32-Pin TSOP

Unavailable
RS will no longer stock this product.
RS Stock No.:
124-3670
Mfr. Part No.:
R1EV5801MBTDRDI#B0
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Memory Size

1Mbit

Package Type

TSOP

Mounting Type

Surface Mount

Pin Count

32

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.7 → 5.5V

Number of Bits per Word

8bit

Dimensions

12.4 x 8.2 x 1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP