onsemi CAT25256XI-T2, 256kbit EEPROM Memory, 40ns 8-Pin SOIC Serial-SPI
- RS Stock No.:
- 121-6323
- Mfr. Part No.:
- CAT25256XI-T2
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 121-6323
- Mfr. Part No.:
- CAT25256XI-T2
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Memory Size | 256kbit | |
| Interface Type | Serial-SPI | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 32K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Number of Bits per Word | 8bit | |
| Dimensions | 5.38 x 5.33 x 1.78mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Random Access Time | 40ns | |
| Data Retention | 100yr | |
| Minimum Operating Temperature | -40 °C | |
| Number of Words | 32K | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Memory Size 256kbit | ||
Interface Type Serial-SPI | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 32K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Number of Bits per Word 8bit | ||
Dimensions 5.38 x 5.33 x 1.78mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Random Access Time 40ns | ||
Data Retention 100yr | ||
Minimum Operating Temperature -40 °C | ||
Number of Words 32K | ||
- COO (Country of Origin):
- TH
