Microchip 25LC320A-I/P, 32kbit Serial EEPROM Memory, 160ns 8-Pin PDIP SPI
- RS Stock No.:
- 454-325
- Mfr. Part No.:
- 25LC320A-I/P
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 454-325
- Mfr. Part No.:
- 25LC320A-I/P
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 32kbit | |
| Interface Type | SPI | |
| Package Type | PDIP | |
| Mounting Type | Through Hole | |
| Pin Count | 8 | |
| Organisation | 4K x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 9.4 x 6.35 x 3.3mm | |
| Maximum Random Access Time | 160ns | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Data Retention | 200yr | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 32kbit | ||
Interface Type SPI | ||
Package Type PDIP | ||
Mounting Type Through Hole | ||
Pin Count 8 | ||
Organisation 4K x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 9.4 x 6.35 x 3.3mm | ||
Maximum Random Access Time 160ns | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Data Retention 200yr | ||
