Microchip 24LC04B-I/P, 4kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

Stock information currently inaccessible
RS Stock No.:
454-309
Mfr. Part No.:
24LC04B-I/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Memory Size

4kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

2 Block x 256 x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

9.4 x 6.35 x 3.3mm

Maximum Random Access Time

900ns

Minimum Operating Temperature

-40 °C

Data Retention

200yr

Maximum Operating Temperature

+85 °C