Microchip 93LC56C-I/SN, 2kbit Serial EEPROM Memory 8-Pin SOIC Serial-Microwire
- RS Stock No.:
- 454-258
- Mfr. Part No.:
- 93LC56C-I/SN
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 454-258
- Mfr. Part No.:
- 93LC56C-I/SN
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Memory Size | 2kbit | |
| Interface Type | Serial-Microwire | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 128 x 16 bit, 256 x 8 bit | |
| Minimum Operating Supply Voltage | 2.5 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 4.9 x 3.9 x 1.25mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 200yr | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Memory Size 2kbit | ||
Interface Type Serial-Microwire | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 128 x 16 bit, 256 x 8 bit | ||
Minimum Operating Supply Voltage 2.5 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 4.9 x 3.9 x 1.25mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 200yr | ||
Minimum Operating Temperature -40 °C | ||
