STMicroelectronics M24C08-WBN6P, 8kbit Serial EEPROM Memory, 900ns 8-Pin PDIP Serial-I2C

Stock information currently inaccessible
RS Stock No.:
387-433
Mfr. Part No.:
M24C08-WBN6P
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Memory Size

8kbit

Interface Type

Serial-I2C

Package Type

PDIP

Mounting Type

Through Hole

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

2.5 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

2.5 → 5.5V

Dimensions

9.27 x 6.35 x 3.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Random Access Time

900ns

Data Retention

40yr