ROHM BR24L08FVT-WE2, 8kbit Serial EEPROM Memory, 3500ns 8-Pin TSSOP Serial-I2C

Image representative of range

Stock information currently inaccessible
RS Stock No.:
368-612
Mfr. Part No.:
BR24L08FVT-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

8kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

1K x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

3 x 4.4 x 1mm

Data Retention

40yr

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Maximum Random Access Time

3500ns

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy