ROHM BR24L01AFVT-WE2, 1kbit Serial EEPROM Memory, 3500ns 8-Pin TSSOP Serial-I2C

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£3.28

(exc. VAT)

£3.935

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
5 - 45£0.656£3.28
50 - 120£0.54£2.70
125 - 245£0.38£1.90
250 - 495£0.372£1.86
500 +£0.36£1.80

*price indicative

RS Stock No.:
368-595
Mfr. Part No.:
BR24L01AFVT-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

1kbit

Interface Type

Serial-I2C

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

128 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

3 x 4.4 x 1mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

40yr

Maximum Random Access Time

3500ns