ROHM BR24L16FV-WE2, 16kbit Serial EEPROM Memory 8-Pin SSOP Serial-I2C
- RS Stock No.:
- 178-346
- Mfr. Part No.:
- BR24L16FV-WE2
- Brand:
- ROHM
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 178-346
- Mfr. Part No.:
- BR24L16FV-WE2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Memory Size | 16kbit | |
| Interface Type | Serial-I2C | |
| Package Type | SSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Organisation | 2K x 8 bit | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Programming Voltage | 1.7 → 5.5V | |
| Dimensions | 3 x 4.4 x 1.05mm | |
| Maximum Operating Temperature | +85 °C | |
| Data Retention | 40yr | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Memory Size 16kbit | ||
Interface Type Serial-I2C | ||
Package Type SSOP | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Organisation 2K x 8 bit | ||
Minimum Operating Supply Voltage 1.8 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Programming Voltage 1.7 → 5.5V | ||
Dimensions 3 x 4.4 x 1.05mm | ||
Maximum Operating Temperature +85 °C | ||
Data Retention 40yr | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- JP
