ROHM BR24L04FV-WE2, 4kbit Serial EEPROM Memory 8-Pin SSOP I2C

Image representative of range

Stock information currently inaccessible

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£5.78

(exc. VAT)

£6.94

(inc. VAT)

RS Stock No.:
178-330
Mfr. Part No.:
BR24L04FV-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

4kbit

Interface Type

I2C

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

512 x 8 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

3 x 4.4 x 1.05mm

Data Retention

40yr

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
JP

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy