ROHM BR93L46FV-WE2, 1kbit Serial EEPROM Memory 8-Pin SSOP Serial-Microwire

Image representative of range

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£0.35

(exc. VAT)

£0.42

(inc. VAT)

RS Stock No.:
178-289
Mfr. Part No.:
BR93L46FV-WE2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Memory Size

1kbit

Interface Type

Serial-Microwire

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

8

Organisation

64 x 16 bit

Minimum Operating Supply Voltage

1.8 V

Maximum Operating Supply Voltage

5.5 V

Programming Voltage

1.8 → 5.5V

Dimensions

3 x 4.4 x 1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Data Retention

40yr