KYOCERA AVX 9159 Series Edge Connector, Surface Mount Termination

Unavailable
RS will no longer stock this product.
RS Stock No.:
888-2538
Mfr. Part No.:
009159005001106
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Termination Method

Surface Mount

Contact Plating

Tin

Contact Material

Beryllium Copper

Current Rating

3A

Voltage Rating

250 V ac

Housing Material

Nylon

Series

9159

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
CN