KYOCERA AVX 9159 Series Edge Connector, Surface Mount Termination
- RS Stock No.:
- 888-2526
- Mfr. Part No.:
- 009159003001106
- Brand:
- KYOCERA AVX
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-2526
- Mfr. Part No.:
- 009159003001106
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Termination Method | Surface Mount | |
| Contact Plating | Tin | |
| Contact Material | Beryllium Copper | |
| Current Rating | 3A | |
| Voltage Rating | 250 V ac | |
| Housing Material | Nylon | |
| Series | 9159 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Termination Method Surface Mount | ||
Contact Plating Tin | ||
Contact Material Beryllium Copper | ||
Current Rating 3A | ||
Voltage Rating 250 V ac | ||
Housing Material Nylon | ||
Series 9159 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
