Cinch Connectors Male Edge Connector, Solder Termination
- RS Stock No.:
- 885-9245
- Mfr. Part No.:
- 50-44SN-1
- Brand:
- Cinch Connectors
Bulk discount available
Subtotal (1 unit)*
£6.30
(exc. VAT)
£7.56
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | £6.30 |
| 10 - 24 | £5.99 |
| 25 - 49 | £5.66 |
| 50 - 99 | £5.35 |
| 100 + | £5.03 |
*price indicative
- RS Stock No.:
- 885-9245
- Mfr. Part No.:
- 50-44SN-1
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Gender | Male | |
| Termination Method | Solder | |
| Contact Plating | Gold | |
| Contact Material | Spring Brass | |
| Maximum Operating Temperature | +105°C | |
| Minimum Operating Temperature | -65°C | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Gender Male | ||
Termination Method Solder | ||
Contact Plating Gold | ||
Contact Material Spring Brass | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -65°C | ||
Non Compliant
