Grayhill Edge Connector, Rack Mount, 48-Contacts, 1-Row, Screw Termination
- RS Stock No.:
- 878-2766
- Mfr. Part No.:
- 70MRCK24-EC
- Brand:
- Grayhill
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-2766
- Mfr. Part No.:
- 70MRCK24-EC
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Body Orientation | Straight | |
| Number of Contacts | 48 | |
| Number of Rows | 1 | |
| Mounting Type | Rack Mount | |
| Termination Method | Screw | |
| Keying Way | Yes | |
| Series Number | 70MRCK | |
| Width | 95.3mm | |
| Depth | 36.8mm | |
| Length | 341.6mm | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Body Orientation Straight | ||
Number of Contacts 48 | ||
Number of Rows 1 | ||
Mounting Type Rack Mount | ||
Termination Method Screw | ||
Keying Way Yes | ||
Series Number 70MRCK | ||
Width 95.3mm | ||
Depth 36.8mm | ||
Length 341.6mm | ||
RoHS Status: Not Applicable
