Amphenol ICC Right Angle Female Edge Connector, Surface Mount, 18-Contacts, 2.54mm Pitch, 1-Row, Solder Termination
- RS Stock No.:
- 859-9826
- Mfr. Part No.:
- 71607-318LF
- Brand:
- Amphenol ICC
Stock information currently inaccessible
- RS Stock No.:
- 859-9826
- Mfr. Part No.:
- 71607-318LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 18 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 (Load) A, 3 A | |
| Housing Material | Glass Filled Nylon | |
| Length | 45.64mm | |
| Series Number | 71607 | |
| Minimum Operating Temperature | -65°C | |
| Depth | 3.29mm | |
| Width | 8.4mm | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 18 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 2 (Load) A, 3 A | ||
Housing Material Glass Filled Nylon | ||
Length 45.64mm | ||
Series Number 71607 | ||
Minimum Operating Temperature -65°C | ||
Depth 3.29mm | ||
Width 8.4mm | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- FR
