Amphenol FCI Female Edge Connector, Surface Mount, 36-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 859-9652
- Mfr. Part No.:
- 10061913-100CLF
- Brand:
- Amphenol FCI
Stock information currently inaccessible
- RS Stock No.:
- 859-9652
- Mfr. Part No.:
- 10061913-100CLF
- Brand:
- Amphenol FCI
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol FCI | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Current Rating | 1.1A | |
| Voltage Rating | 300 V ac | |
| Housing Material | Glass Filled Nylon | |
| Series Number | 10061913 | |
| Width | 7.4mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 11.1mm | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Amphenol FCI | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Current Rating 1.1A | ||
Voltage Rating 300 V ac | ||
Housing Material Glass Filled Nylon | ||
Series Number 10061913 | ||
Width 7.4mm | ||
Minimum Operating Temperature -55°C | ||
Depth 11.1mm | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
