Amphenol ICC Female Edge Connector, Surface Mount, 24-Contacts, 2.54mm Pitch, 2-Row, Solder Termination

Stock information currently inaccessible
RS Stock No.:
859-9599
Mfr. Part No.:
89898-312LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Body Orientation

Straight

Gender

Female

Number of Contacts

24

Number of Rows

2

Pitch

2.54mm

Mounting Type

Surface Mount

Termination Method

Solder

Contact Plating

Gold over Nickel

Contact Material

Phosphor Bronze

Current Rating

2 (Load) A, 3 A

Housing Material

Glass Filled Thermoplastic

Maximum Operating Temperature

+125°C

Width

6mm

Series Number

89898

Minimum Operating Temperature

-65°C

Depth

8mm

Length

60.88mm

COO (Country of Origin):
FR

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy