Amphenol ICC Right Angle Female Edge Connector, Surface Mount, 14-Contacts, 2.54mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 859-9416
- Mfr. Part No.:
- 71609-307LF
- Brand:
- Amphenol ICC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 859-9416
- Mfr. Part No.:
- 71609-307LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 2 (Load) A, 3 A | |
| Housing Material | Glass Filled Thermoplastic | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -65°C | |
| Width | 8.4mm | |
| Series Number | 71609 | |
| Length | 35.48mm | |
| Depth | 5.85mm | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 2 (Load) A, 3 A | ||
Housing Material Glass Filled Thermoplastic | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -65°C | ||
Width 8.4mm | ||
Series Number 71609 | ||
Length 35.48mm | ||
Depth 5.85mm | ||
- COO (Country of Origin):
- FR
