Samtec PCIE Series Female Edge Connector, Edge Mount, 164-Contacts, 1mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 767-7051
- Mfr. Part No.:
- PCIE-164-02-F-D-EMS2
- Brand:
- Samtec
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 767-7051
- Mfr. Part No.:
- PCIE-164-02-F-D-EMS2
- Brand:
- Samtec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Samtec | |
Body Orientation | Straight | |
Gender | Female | |
Number of Contacts | 164 | |
Number of Rows | 2 | |
Pitch | 1mm | |
Mounting Type | Edge Mount | |
Termination Method | Solder | |
Contact Plating | Gold over Nickel | |
Contact Material | Phosphor Bronze | |
Current Rating | 2.5A | |
Housing Material | Nylon | |
Series | PCIE | |
Maximum Operating Temperature | +125°C | |
Length | 89mm | |
Width | 7.3mm | |
Minimum Operating Temperature | -55°C | |
Depth | 11mm | |
Select all | ||
---|---|---|
Brand Samtec | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 164 | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Mounting Type Edge Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 2.5A | ||
Housing Material Nylon | ||
Series PCIE | ||
Maximum Operating Temperature +125°C | ||
Length 89mm | ||
Width 7.3mm | ||
Minimum Operating Temperature -55°C | ||
Depth 11mm | ||
PCIE Series PCI Express Card Sockets
These PCIE Series PCI Express Sockets from samtec take 1.60 mm cards with a nominal insertion depth of 8.0 mm. The contacts of this range of PCIE Series PCI Express Sockets have Gold Flash plating with Tin plating on the PCB tails.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
The above board height of the PCIE Series Through Hole, RA, PCI Express Sockets is 9.45 mm with a width of 18.85 mm.
The above board height of the PCIE Series Through Hole, Vertical, PCI Express Sockets is 11.0 mm with a width of 8.6 mm.
The board extension length of the PCIE Series Edge Mount, PCI Express Sockets is 11.05 mm with a width of 8.41 mm.
Post lengths for the Through Hole vertical and horizontal versions of the PCIE Series, PCI Express Sockets are 2.31 mm in four staggered rows on a 2.0 mm pitch.
Post length for the Edge Mount version of the PCIE Series, PCI Express Sockets is 4.5 mm.
Edge Connectors - Samtec