TE Connectivity Female Backplane Connector, Surface Mount, 64-Contacts, 1mm Pitch, Solder Termination
- RS Stock No.:
- 680-5258
- Mfr. Part No.:
- 5120524-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£4.05
(exc. VAT)
£4.86
(inc. VAT)
- RS Stock No.:
- 680-5258
- Mfr. Part No.:
- 5120524-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 64 | |
| Pitch | 1mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 500mA | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 64 | ||
Pitch 1mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Phosphor Bronze | ||
Current Rating 500mA | ||
Housing Material Thermoplastic | ||

