Amphenol Communications Solutions Female Edge Connector, Through Hole Mount, 36-Contacts, 2mm Pitch, 2-Row, Solder
- RS Stock No.:
- 173-8647
- Mfr. Part No.:
- 10018783-11110TLF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 173-8647
- Mfr. Part No.:
- 10018783-11110TLF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Housing Material | Nylon | |
| Maximum Operating Temperature | +85°C | |
| Length | 25mm | |
| Card Type | PCI, PCIe | |
| Minimum Operating Temperature | -55°C | |
| Width | 11.25mm | |
| Depth | 8.8mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Housing Material Nylon | ||
Maximum Operating Temperature +85°C | ||
Length 25mm | ||
Card Type PCI, PCIe | ||
Minimum Operating Temperature -55°C | ||
Width 11.25mm | ||
Depth 8.8mm | ||
