TE Connectivity Female Edge Connector, Surface Mount, 150-Contacts, 0.6mm Pitch, 2-Row, Solder Termination
- RS Stock No.:
- 164-0860
- Mfr. Part No.:
- 6123215-1
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 164-0860
- Mfr. Part No.:
- 6123215-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Body Orientation | Straight | |
| Gender | Female | |
| Number of Contacts | 150 | |
| Number of Rows | 2 | |
| Pitch | 0.6mm | |
| Mounting Type | Surface Mount | |
| Termination Method | Solder | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer | |
| Length | 50.5mm | |
| Card Type | PCMCIA | |
| Depth | 5.8mm | |
| Width | 5.05mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Body Orientation Straight | ||
Gender Female | ||
Number of Contacts 150 | ||
Number of Rows 2 | ||
Pitch 0.6mm | ||
Mounting Type Surface Mount | ||
Termination Method Solder | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Housing Material Liquid Crystal Polymer | ||
Length 50.5mm | ||
Card Type PCMCIA | ||
Depth 5.8mm | ||
Width 5.05mm | ||
- COO (Country of Origin):
- CN
