3M 3000 Series Right Angle Female Edge Connector, Panel Mount, 50-Contacts, 2.54mm Pitch, 2-Row, IDT Termination
- RS Stock No.:
- 121-0006
- Mfr. Part No.:
- 3415-0001
- Brand:
- 3M
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 121-0006
- Mfr. Part No.:
- 3415-0001
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Body Orientation | Right Angle | |
| Gender | Female | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Mounting Type | Panel Mount | |
| Termination Method | IDT | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Current Rating | 1A | |
| Housing Material | PBT | |
| Series | 3000 | |
| Width | 24.4mm | |
| Minimum Operating Temperature | -55°C | |
| Depth | 11.2mm | |
| Maximum Operating Temperature | +105°C | |
| Length | 75.4mm | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Body Orientation Right Angle | ||
Gender Female | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Mounting Type Panel Mount | ||
Termination Method IDT | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Current Rating 1A | ||
Housing Material PBT | ||
Series 3000 | ||
Width 24.4mm | ||
Minimum Operating Temperature -55°C | ||
Depth 11.2mm | ||
Maximum Operating Temperature +105°C | ||
Length 75.4mm | ||
- COO (Country of Origin):
- US
