Molex 45911 Series Vertical Edge Connector, Through Hole, 12-Contacts, 12.9 mm Pitch, 1 Row, Through Hole
- RS Stock No.:
- 815-112
- Mfr. Part No.:
- 45911-0007
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 815-112
- Mfr. Part No.:
- 45911-0007
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 40A | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Pitch | 12.9mm | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Through Hole | |
| Card Thickness | 1.57mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Voltage | 250V | |
| Standards/Approvals | Rohs | |
| Housing Material | TPE | |
| Series | 45911 | |
| Card Type | Edge | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 40A | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Pitch 12.9mm | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Through Hole | ||
Card Thickness 1.57mm | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Voltage 250V | ||
Standards/Approvals Rohs | ||
Housing Material TPE | ||
Series 45911 | ||
Card Type Edge | ||
- COO (Country of Origin):
- CN
The Molex edge card Interface designed for efficient power and signal connectivity, featuring a robust design with Advanced materials suitable for high-performance applications.
Current rating reaches up to 40A, ensuring reliable power delivery
Vertical entry design optimises space usage in Compact settings
Durability is rated for up to 250 mating cycles, ensuring longevity
Constructed from high-temperature thermoplastic, enhancing thermal resistance
Low-halogen and RoHS compliant, supporting environmentally-friendly applications
Related links
- Molex 45911 Series Vertical Edge Connector 12-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 10-Contacts Through Hole
- Molex 45911 Series Vertical Edge Connector 14-Contacts Through Hole
- Molex 45912 Series Vertical Edge Connector 12-Contacts Press Fit
- Molex 45719 Series Vertical Edge Connector 4-Contacts Through Hole
- Molex 45912 Series Vertical Edge Connector 20-Contacts Press Fit
- Molex 45719 Series Straight Edge Connector 8-Contacts 2 Row, Solder
- Molex 45719 Series Straight Edge Connector 4-Contacts 2 Row, Solder
