TE Connectivity 2-282 Series Horizontal Receptacle Edge Connector, Cable Mount, 2-Contacts, 5mm Pitch, 1-Row, IDC
- RS Stock No.:
- 476-266
- Mfr. Part No.:
- 2-282042-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 800 units)*
£144.29
(exc. VAT)
£173.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £144.29 | £0.18 |
*price indicative
- RS Stock No.:
- 476-266
- Mfr. Part No.:
- 2-282042-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Body Orientation | Horizontal | |
Gender | Receptacle | |
Number of Contacts | 2 | |
Number of Rows | 1 | |
Pitch | 5mm | |
Mounting Type | Cable Mount | |
Termination Method | IDC | |
Series | 2-282 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Body Orientation Horizontal | ||
Gender Receptacle | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Mounting Type Cable Mount | ||
Termination Method IDC | ||
Series 2-282 | ||
- COO (Country of Origin):
- IT
The TE Connectivity Wire-to-Board connector is expertly designed for seamless connections within electrical applications. This innovative connector features a 2-position layout with a 5mm centreline, ideal for efficient space management. Employing insulation displacement (IDC) technology, it ensures reliable contact without soldering, simplifying the assembly process. The connector's natural finish complements its robust polyamide 6.6 GF housing, providing both durability and aesthetic appeal. Designed to operate in demanding conditions, it can withstand a wide temperature range from -25°C to 105°C, making it suitable for various industrial environments. The connector not only meets industry standards with compliant specifications but also offers significant flexibility in wire sizes, accommodating from 20 to 18 AWG. This model is part of the RAST 5 IDC Connectors series, recognised for its high performance and reliability in wire-to-board applications.
Designed for easy wire to board connections enhancing efficiency in assembly
Utilises insulation displacement technology providing a tool free installation process
Accommodates a variety of wire sizes offering versatility across applications
Durable polyamide construction ensures longevity and resistance to environmental stresses
Meets stringent compliance requirements ensuring reliability in critical applications
Polarising slot aids accurate mating enhancing connection integrity
Utilises insulation displacement technology providing a tool free installation process
Accommodates a variety of wire sizes offering versatility across applications
Durable polyamide construction ensures longevity and resistance to environmental stresses
Meets stringent compliance requirements ensuring reliability in critical applications
Polarising slot aids accurate mating enhancing connection integrity