Cinch Edge Connector, 40-Contacts, 2.54mm Pitch, 1-Row, Solder Termination
- RS Stock No.:
- 466-567
- Mfr. Part No.:
- BA000120000E000
- Brand:
- Cinch
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 466-567
- Mfr. Part No.:
- BA000120000E000
- Brand:
- Cinch
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch | |
| Body Orientation | Straight | |
| Number of Contacts | 40 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm | |
| Termination Method | Solder | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Current Rating | 5A | |
| Keying Way | Yes | |
| Housing Material | Glass Fibre Reinforced DAP | |
| Maximum Operating Temperature | +110°C | |
| Length | 126.36 mm, 129 mm | |
| Depth | 14.27 mm, 14.28 mm | |
| Minimum Operating Temperature | -55°C | |
| Width | 10.16mm | |
| Select all | ||
|---|---|---|
Brand Cinch | ||
Body Orientation Straight | ||
Number of Contacts 40 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Termination Method Solder | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
Current Rating 5A | ||
Keying Way Yes | ||
Housing Material Glass Fibre Reinforced DAP | ||
Maximum Operating Temperature +110°C | ||
Length 126.36 mm, 129 mm | ||
Depth 14.27 mm, 14.28 mm | ||
Minimum Operating Temperature -55°C | ||
Width 10.16mm | ||
- COO (Country of Origin):
- GB
