Chauvin Arnoux CA 6415 Earth & Ground Resistance Tester, 1.2kΩ CAT III 15 V
- RS Stock No.:
- 375-2574
- Mfr. Part No.:
- P01122013
- Brand:
- Chauvin Arnoux
Stock information currently inaccessible
- RS Stock No.:
- 375-2574
- Mfr. Part No.:
- P01122013
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Absolute Maximum Resistance Measurement | 1.2kΩ | |
| Best Accuracy | ±10% + 10Ω | |
| Measurement Type | Earth Loop, Leakage Current | |
| Display Type | LCD | |
| Safety Category | CAT III 15 V | |
| Battery Life | 1500 Tests | |
| Battery Type | 9V | |
| Power Source | Battery | |
| Dimensions | 235 x 100 x 55mm | |
| Weight | 1kg | |
| Height | 55mm | |
| Includes | Battery, CL1 loop, User Manual | |
| Length | 235mm | |
| Maximum Operating Temperature | +55°C | |
| Model Number p | CA 6415 | |
| Width | 100mm | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Absolute Maximum Resistance Measurement 1.2kΩ | ||
Best Accuracy ±10% + 10Ω | ||
Measurement Type Earth Loop, Leakage Current | ||
Display Type LCD | ||
Safety Category CAT III 15 V | ||
Battery Life 1500 Tests | ||
Battery Type 9V | ||
Power Source Battery | ||
Dimensions 235 x 100 x 55mm | ||
Weight 1kg | ||
Height 55mm | ||
Includes Battery, CL1 loop, User Manual | ||
Length 235mm | ||
Maximum Operating Temperature +55°C | ||
Model Number p CA 6415 | ||
Width 100mm | ||
Minimum Operating Temperature -10°C | ||
RoHS Status: Not Applicable
