Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£341.70
(exc. VAT)
£410.04
(inc. VAT)
- RS Stock No.:
- 250-2624
- Mfr. Part No.:
- MW9322
- Brand:
- Sefram
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sefram | |
| Product Type | Earth Tester | |
| Select all | ||
|---|---|---|
Brand Sefram | ||
Product Type Earth Tester | ||
- COO (Country of Origin):
- FR
The Sefram Earth Tester is portable, lightweight and compact, the MW9322 is the instrument that fits directly into 2 pole + ground power outlets. Efficient and robust, it allows you to quickly check a set of power outlets.
Voltage measurement
Ground impedance measurement
Socket Wiring Indication: Correct, Reverse
Earth Absence Indication
Indication of incorrect ground Value
Mains self-powered
Voltage presence LED
90° pivoting head for easy reading
Compatible with 30 mA differential circuit breakers
Safety: category III - 300V
3 year warranty

