Chauvin Arnoux Earth Tester Blinking 50V
- RS Stock No.:
- 229-8954
- Mfr. Part No.:
- P01299930
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£10,961.09
(exc. VAT)
£13,153.31
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10,961.09 |
*price indicative
- RS Stock No.:
- 229-8954
- Mfr. Part No.:
- P01299930
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Earth Tester | |
| Accuracy | ±5 % rdg +1 Digits | |
| Display Type | LCD | |
| Battery Type | 9.6 V Nickel Metal Hydride | |
| Power Source | Battery | |
| Weight | 2.3kg | |
| Height | 128mm | |
| Includes | Cable | |
| Length | 272mm | |
| Standards/Approvals | IEC 61326-1 / IEC 61010 / IEC 61557-1-4-5 | |
| Safety Category Level | Blinking | |
| Width | 250mm | |
| Safety Category Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Earth Tester | ||
Accuracy ±5 % rdg +1 Digits | ||
Display Type LCD | ||
Battery Type 9.6 V Nickel Metal Hydride | ||
Power Source Battery | ||
Weight 2.3kg | ||
Height 128mm | ||
Includes Cable | ||
Length 272mm | ||
Standards/Approvals IEC 61326-1 / IEC 61010 / IEC 61557-1-4-5 | ||
Safety Category Level Blinking | ||
Width 250mm | ||
Safety Category Voltage 50V | ||
- COO (Country of Origin):
- FR
The Chauvin Arnoux CA6474 tower test kit consists of earth and resistivity tester, adapter for pylon earth measurement and earth cable. A single measurement is sufficient to acquire all the essential quantities like overall earth resistance of the line, resistance of the pylon under consideration, resistance of each pylon footing and resistance of the earth cable between pylons.
Automatic calculation of the earth coupling coefficient and ground resistivity
Wide measurement range for optimum resolution
Rejection of interference voltages up to 60 Vpeak
Ground potential measurement
Related links
- Chauvin Arnoux Earth Tester, 400 kΩ Blinking 600V
- Chauvin Arnoux Earth Tester, 99.9 kΩ CAT III 50V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV 50V
- Chauvin Arnoux Earth Tester Kit ARM Cortex 50V
- Chauvin Arnoux Earth Tester Kit
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux Earth Tester CAT III 42V
- Chauvin Arnoux Earth Tester, 400 kΩ CAT III 600V
