Chauvin Arnoux P01102022 Earth Tester Kit
- RS Stock No.:
- 227-4858
- Distrelec Article No.:
- 302-57-546
- Mfr. Part No.:
- P01102022
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
£329.08
(exc. VAT)
£394.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.08 |
*price indicative
- RS Stock No.:
- 227-4858
- Distrelec Article No.:
- 302-57-546
- Mfr. Part No.:
- P01102022
- Brand:
- Chauvin Arnoux
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Product Type | Earth Tester Kit | |
| Measurement Type | Earth Resistance | |
| Includes | Coil, Adapter | |
| Length | 100m | |
| Standards/Approvals | No | |
| Model Number | P01102022 | |
| Plug Type | Banana | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Product Type Earth Tester Kit | ||
Measurement Type Earth Resistance | ||
Includes Coil, Adapter | ||
Length 100m | ||
Standards/Approvals No | ||
Model Number P01102022 | ||
Plug Type Banana | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux Earth Kits are used with earth and resistivity testers implementing the 1P, 3P and 4P loop methods. The Earth Kits comprise 1, 2 or 4 stakes, 3 or 4 different-coloured reels of cables 50 m, 100 m or 150 m long, 1 mallet , 5 spade lug/banana plug adapters and a carrying bag. The 100 m resistivity add-on can be used to complete a 3P earth kit with 2 cable reels and two stakes. The continuity kit comprises 4 x 4 mm banana cables, 4 crocodile clips and 2 test probes.
Carrying bags provided are designed to facilitate storage and transport of the accessories in separate compartments.
Related links
- Chauvin Arnoux Earth Tester Kit
- Extech 382252 Earth Tester Kit
- Fluke ES165X Earth Tester Kit
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV
- Chauvin Arnoux Earth Tester Kit ARM Cortex 50V
- Chauvin Arnoux Earth Tester Kit, 100 kΩ CAT IV 50V
- Megger ETK50 Earth Tester Kit
- Fluke 1625 Earth Tester Kit CAT II 300V
