Gossen Metrawatt M590R Earth Tester CAT III, CAT IV 300V
- RS Stock No.:
- 250-263
- Mfr. Part No.:
- M590R
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£899.35
(exc. VAT)
£1,079.22
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £899.35 |
*price indicative
- RS Stock No.:
- 250-263
- Mfr. Part No.:
- M590R
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Product Type | Earth Tester | |
| Display Type | TFT | |
| Measurement Type | Earth Resistance | |
| Battery Type | Rechargeable | |
| Weight | 1.3kg | |
| Height | 107mm | |
| Includes | USB Cable, Battery | |
| Length | 135mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | DIN EN 61326233, IEC 61326233, IEC 613261, DIN EN 61010031, EN 55011:2016 + A1:2017, DIN EN 615571, EN 60529, IEC 610101 | |
| Model Number | M590R | |
| Safety Category Voltage | 300V | |
| Minimum Operating Temperature | 0°C | |
| Safety Category Level | CAT III, CAT IV | |
| Width | 250mm | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Product Type Earth Tester | ||
Display Type TFT | ||
Measurement Type Earth Resistance | ||
Battery Type Rechargeable | ||
Weight 1.3kg | ||
Height 107mm | ||
Includes USB Cable, Battery | ||
Length 135mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals DIN EN 61326233, IEC 61326233, IEC 613261, DIN EN 61010031, EN 55011:2016 + A1:2017, DIN EN 615571, EN 60529, IEC 610101 | ||
Model Number M590R | ||
Safety Category Voltage 300V | ||
Minimum Operating Temperature 0°C | ||
Safety Category Level CAT III, CAT IV | ||
Width 250mm | ||
- COO (Country of Origin):
- RS
Gossen-Metrawatt Earth Tester, TFT Display, Rechargeable Battery Pack - M590R
This earth tester provides measurements of earth resistance for electrical grounding assessments in varied field and workshop environments. It uses a TFT display for clear readouts and operates from an internal rechargeable battery. Safety categorisation supports work on installations up to specified voltage limits, while international standards and ingress rating information define its suitability for routine diagnostic and verification tasks.
Features and Benefits:
• TFT display improves readability for Rapid result interpretation
• Rechargeable battery enables extended field operation between charges
• Conforms to IEC 61326 series for electromagnetic compatibility assurance
• Safety rating CAT III CAT IV 300V permits use near live installations
• Includes USB cable for convenient power connection and data transfer
• Rechargeable battery enables extended field operation between charges
• Conforms to IEC 61326 series for electromagnetic compatibility assurance
• Safety rating CAT III CAT IV 300V permits use near live installations
• Includes USB cable for convenient power connection and data transfer
Applications
• Suitable for verification of earthing systems in electrical installations
• Ideal for on-site soil resistance surveys in maintenance programmes
• Used with portable test leads for commissioning of distribution systems
• Can be used for periodic inspection within industrial plants
• Suitable for electricians performing fault-finding on grounding networks
• Ideal for on-site soil resistance surveys in maintenance programmes
• Used with portable test leads for commissioning of distribution systems
• Can be used for periodic inspection within industrial plants
• Suitable for electricians performing fault-finding on grounding networks
What environmental temperatures can it reliably operate within?
It is specified to work between 0°C and 40°C.
What are the devices physical mass and build convenience?
The instrument weighs 1.3 kg and is sized for hand-held portability.
Which standards underpin its electromagnetic and safety characteristics?
It meets IEC and DIN standards including IEC 61326 and DIN EN 61557 among others.
What accessories are supplied with the instrument?
A USB cable and a rechargeable battery are provided.
What protection class and ingress information apply to external exposure?
An IP rating is indicated among the certified standards for environmental protection.
Related links
- Megger DET24C Earth Tester RSCAL
- Chauvin Arnoux Earth Tester, 400 kΩ Blinking 600V
- RS PRO Earth Tester Flange Head 600V, UKAS
- Fluke 1630-2 Earth Tester CAT IV 1 kV, 600V
- RS PRO Earth Tester Flange Head 600V
- RS PRO Earth Tester Flange Head 600V, RSCAL
- Catu DT-170 Earth Tester CAT III 600V
- Gossen Metrawatt PROFiTEST MF XTRA Multifunction Tester 600V Earth Resistance Measurement With USB



