nVent ERICO 14-Way Earth Terminal Block, 6mm², Aluminium Housing
- RS Stock No.:
- 646-803
- Mfr. Part No.:
- 553152
- Brand:
- nVent ERICO
Bulk discount available
Subtotal (1 unit)*
£6.13
(exc. VAT)
£7.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.13 |
| 10 - 49 | £5.94 |
| 50 - 99 | £5.76 |
| 100 + | £4.96 |
*price indicative
- RS Stock No.:
- 646-803
- Mfr. Part No.:
- 553152
- Brand:
- nVent ERICO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent ERICO | |
| Cable CSA | 6mm² | |
| Colour | Silver | |
| Number of Ways | 14 | |
| Housing Material | Aluminium | |
| Select all | ||
|---|---|---|
Brand nVent ERICO | ||
Cable CSA 6mm² | ||
Colour Silver | ||
Number of Ways 14 | ||
Housing Material Aluminium | ||
- COO (Country of Origin):
- CN
The nVent ERICO Earthing and Neutral Busbar is used to connect multiple earthing conductors within a panel and is suitable for a variety of applications, including switchgear, control equipment, electrical systems, wind and solar power generation, and data centres. Additionally, a CB Busbar can be utilized to collect DC current from solar panels, ensuring efficient power distribution and safe grounding in these systems.
Ideal for solar applications
Tinned aluminium bar allows for copper or aluminium conductor connections
Design allows for visual inspection of conductor and confirmation of connection
Can be fixed on standoff insulators or punched or threaded copper busbar
High fill ratio allows output connection with or without terminal
Quick and easy installation
RoHS compliant
Tinned aluminium bar allows for copper or aluminium conductor connections
Design allows for visual inspection of conductor and confirmation of connection
Can be fixed on standoff insulators or punched or threaded copper busbar
High fill ratio allows output connection with or without terminal
Quick and easy installation
RoHS compliant
Related links
- nVent ERICO 20-Way Earth Terminal Block Aluminium Housing
- nVent ERICO 32-Way Earth Terminal Block Aluminium Housing
- RS PRO 2-Way Earth Terminal Block 20 → 8 AWG Wire Nylon Housing
- Phoenix Contact 2-Way Earth Terminal Block 26 → 10 AWG Wire
- Phoenix Contact 5-Way Earth Terminal Block 10 AWG Wire, Push In
- Schneider Electric 2-Way Earth Terminal Block Screw, ATEX
- Phoenix Contact 2-Way Earth Terminal Block 10 AWG Wire, Screw
- Phoenix Contact 3-Way Earth Terminal Block 24 → 12 AWG Wire, Push In
